Murata Power Solutions NTV DC/DC Converter, 15V dc/ 33 mA, 13.2V dc Input, 10.8V Input 1 W, Surface Mount, 85 °C Max
- RS Stock No.:
- 689-5560
- Mfr. Part No.:
- NTV1215MC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.89
(exc. GST)
$17.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $15.89 |
| 7 - 12 | $15.49 |
| 13 + | $15.25 |
*price indicative
- RS Stock No.:
- 689-5560
- Mfr. Part No.:
- NTV1215MC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 33mA | |
| Mount Type | Surface Mount | |
| Number of Outputs | 2 | |
| Ripple and Noise | 60mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Series | NTV | |
| Depth | 6.35mm | |
| Length | 15.24mm | |
| Weight | 1.53g | |
| Standards/Approvals | IEC, UL | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 33mA | ||
Mount Type Surface Mount | ||
Number of Outputs 2 | ||
Ripple and Noise 60mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Series NTV | ||
Depth 6.35mm | ||
Length 15.24mm | ||
Weight 1.53g | ||
Standards/Approvals IEC, UL | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 1W SMD Dual Output Unregulated Isolated DC-DC Converter - NTV Series
Isolated SMT DIP12 plastic case
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
Related links
- Murata Power Solutions NTV DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMV DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMA DC/DC Converter -15 V dc/ 33 mA 10.8V Input 1 W 85
- Murata Power Solutions NTE DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MER1 DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTV DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXJ1 DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
