Murata Power Solutions NMH DC/DC Converter, 9V dc/ 111 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 689-5113
- Mfr. Part No.:
- NMH0509DC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 unit)*
$18.89
(exc. GST)
$20.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 April 2027
Units | Per unit |
|---|---|
| 1 - 6 | $18.89 |
| 7 - 12 | $18.68 |
| 13 + | $18.25 |
*price indicative
- RS Stock No.:
- 689-5113
- Mfr. Part No.:
- NMH0509DC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 111mA | |
| Output Current 2 | 111mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -9V dc | |
| MTBF | 663000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Ripple and Noise | 200mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 14 | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Length | 19.5mm | |
| Weight | 2.85g | |
| Standards/Approvals | RoHS | |
| Width | 7.7mm | |
| Series | NMH | |
| Depth | 6.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 111mA | ||
Output Current 2 111mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -9V dc | ||
MTBF 663000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Ripple and Noise 200mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 14 | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Length 19.5mm | ||
Weight 2.85g | ||
Standards/Approvals RoHS | ||
Width 7.7mm | ||
Series NMH | ||
Depth 6.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- CN
Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
Murata Power Solutions - DIP
Note
Related links
- Murata Power Solutions NMH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMS DC/DC Converter -9 V dc/ 111 mA 4.5V Input 2 W 70 °C
- Murata Power Solutions NMH DC/DC Converter -5 V dc/ 200 mA 4.5V Input 2 W 85 °C
- Murata Power Solutions NMH DC/DC Converter -12 V dc/ 83 mA 4.5V Input 2 W 85 °C
- Murata Power Solutions NMH DC/DC Converter -15 V dc/ 67 mA 4.5V Input 2 W 85 °C
- Murata Power Solutions NMH DC/DC Converter, 9V dc/ 111 mA Output
- XP Power IHA01 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
