Recom RS DC/DC Converter, 9V dc/ 222 mA, 24V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 672-8962
- Mfr. Part No.:
- RS-2409S
- Brand:
- Recom
This image is representative of the product range
Add 6 more to save $4.74
View bulk pricing optionsSubtotal (1 unit)*
$31.66
(exc. GST)
$34.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $31.66 | - |
| 6 - 10 | $30.87 | $4.74 |
| 11 + | $30.44 | $13.42 |
*price indicative
- RS Stock No.:
- 672-8962
- Mfr. Part No.:
- RS-2409S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 222mA | |
| Output Current 2 | 222mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1096000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V ac | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Length | 21.8mm | |
| Width | 11.1mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Weight | 4.7g | |
| Series | RS | |
| Depth | 11.1mm | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 222mA | ||
Output Current 2 222mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1096000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 500V ac | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Length 21.8mm | ||
Width 11.1mm | ||
Standards/Approvals CSA, IEC, UL | ||
Weight 4.7g | ||
Series RS | ||
Depth 11.1mm | ||
Efficiency 81% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series
Note
Standards
Related links
- Recom RS DC/DC Converter 24V dc Input Through Hole
- Recom REM2A DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM2A DC/DC Converter 36V dc Input Surface
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom REM2A DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power IU DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Recom REM2A DC/DC Converter 18V dc Input Surface
- Recom RO DC/DC Converter 24V dc Input Through Hole 6-Pin
