TRACO POWER THI 2M DC/DC Converter, 15V, -15 V/ 83 mA, 12V dc Input, 0mV Input 2 W, PCB, 71 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5280
- Mfr. Part No.:
- THI 2-1222M
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 2 more to save $15.70
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$356.70
(exc. GST)
$392.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $356.70 | $35.67 | - |
| 2 - 3 | $348.85 | $34.885 | $15.70 |
| 4 + | $341.36 | $34.136 | $61.36 |
*price indicative
- RS Stock No.:
- 166-5280
- Mfr. Part No.:
- THI 2-1222M
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V, -15V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Output Voltage Adjustment Range | 0/12 V | |
| Isolation Voltage | 4kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Depth | 8.6mm | |
| Length | 23.8mm | |
| Standards/Approvals | RoHS | |
| Series | THI 2M | |
| Efficiency | 74% | |
| Maximum Operating Temperature | 71°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V, -15V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Output Voltage Adjustment Range 0/12 V | ||
Isolation Voltage 4kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Depth 8.6mm | ||
Length 23.8mm | ||
Standards/Approvals RoHS | ||
Series THI 2M | ||
Efficiency 74% | ||
Maximum Operating Temperature 71°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - THI-2M Series
Industrial & Medical safety approvals
High isolation test voltage, 6kV peak
Reinforced insulation for working voltages up to 300Vac
Built-in pi-filter
Short circuit protection
UL94V-0 package material
16-pin DIP with industry standard pin-out
Note
Derates 2.5% per °C above 60°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
CB, CSA
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1
Related links
- TRACOPOWER THI 2M DC/DC Converter -12 V/ 83 mA 0V Input 2 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THI 2M DC/DC Converter -12 V/ 83 mA 0V Input 2 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THI 2M DC/DC Converter -15 V/ 66 mA 0V Input 2 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THI 2M DC/DC Converter -15 V/ 200 mA 0V Input 2 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THI 2M DC/DC Converter 24V Input PCB 6-Pin DIP
- TRACOPOWER THI 2M DC/DC Converter 24V dc Input PCB 6-Pin
- TRACOPOWER THI 2M DC/DC Converter 24V Input Through Hole 71 °C Max Temp -40
- TRACOPOWER THI 2M DC/DC Converter 12V dc Input PCB
