TRACO POWER TMV EN DC/DC Converter, 12V/ 34 mA, 5V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 666-4102
- Mfr. Part No.:
- TMV 0515DEN
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$19.01
(exc. GST)
$20.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 36 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $19.01 | - |
| 3 - 4 | $18.69 | 1% |
| 5 + | $18.33 | 3% |
*price indicative
- RS Stock No.:
- 666-4102
- Mfr. Part No.:
- TMV 0515DEN
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 34mA | |
| Output Current 2 | 34mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Output Voltage Adjustment Range | 5 to ±10 V | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 5 | |
| Maximum Output Power | 1W | |
| Package Type | SIL | |
| Length | 22mm | |
| Depth | 12.5mm | |
| Series | TMV EN | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 34mA | ||
Output Current 2 34mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Output Voltage Adjustment Range 5 to ±10 V | ||
Isolation Voltage 3kV dc | ||
Number of Pins 5 | ||
Maximum Output Power 1W | ||
Package Type SIL | ||
Length 22mm | ||
Depth 12.5mm | ||
Series TMV EN | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV-EN Series
Note
MTBF to MIL-HDBK-217F (25°C).
Approvals
Standards
Related links
- TRACOPOWER TMV EN DC/DC Converter 5V dc Input Through Hole
- TRACOPOWER TMV EN DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMV EN DC/DC Converter 5V dc Input Through Hole
- TRACOPOWER TMV DC/DC Converter 5V dc Input Through Hole
- TRACOPOWER TMV EN DC/DC Converter 5V dc Input PCB 5-Pin
- TRACOPOWER TMV EN DC/DC Converter 5V dc Input PCB 5-Pin
- TRACOPOWER TMV EN DC/DC Converter 12V dc Input PCB 5-Pin
- TRACOPOWER TMV EN DC/DC Converter 12V dc Input PCB 5-Pin
