Murata Power Solutions NMH DC-DC Converter, ±15V dc/ ±67mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C
- RS Stock No.:
- 544-2831
- Mfr. Part No.:
- NMH0515DC
- Brand:
- Murata Power Solutions
Available for back order.
Price (ex. GST) Each
$22.02
(exc. GST)
$24.22
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $22.02 |
7 - 12 | $21.86 |
13 + | $21.44 |
- RS Stock No.:
- 544-2831
- Mfr. Part No.:
- NMH0515DC
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package
Note
MTBF to MIL-HDBK-217F (25°C).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Power Solutions - DIP
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | ±67mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | PDIP |
Isolation Voltage | 1kV dc |
Depth | 7.7mm |
Length | 19.5mm |
Series | NMH |
Load Regulation | ±10% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Related links
- Murata Power Solutions NMH DC-DC Converter, ±15V dc/ ±67mA Output,...
- Murata Power Solutions NMH DC-DC Converter, ±15V dc/ ±67mA Output,...
- Murata Power Solutions NMH DC-DC Converter, ±15V dc/ ±67mA Output,...
- Murata Power Solutions NMH DC-DC Converter, ±12V dc/ ±83mA Output,...
- Murata Power Solutions NMH DC-DC Converter, ±9V dc/ ±111mA Output,...
- Murata Power Solutions NMH DC-DC Converter, ±5V dc/ ±200mA Output,...
- Murata Power Solutions MEE1 DC-DC Converter, 15V dc/ 67mA Output,...
- Murata Power Solutions NMV DC-DC Converter, 15V dc/ 67mA Output,...