Murata Power Solutions NMH DC/DC Converter, 15V dc, -15 V dc/ 67 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C
- RS Stock No.:
- 167-0831
- Mfr. Part No.:
- NMH0515DC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$440.09
(exc. GST)
$484.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $440.09 | $17.604 |
*price indicative
- RS Stock No.:
- 167-0831
- Mfr. Part No.:
- NMH0515DC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 67mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Ripple and Noise | 70mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 14 | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Series | NMH | |
| Standards/Approvals | UL 60950, RoHS | |
| Weight | 2.85g | |
| Length | 19.5mm | |
| Depth | 7.7mm | |
| Width | 19.5mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 15V dc, -15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 67mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Ripple and Noise 70mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 14 | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Series NMH | ||
Standards/Approvals UL 60950, RoHS | ||
Weight 2.85g | ||
Length 19.5mm | ||
Depth 7.7mm | ||
Width 19.5mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84% | ||
Maximum Operating Temperature 85°C | ||
Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package
Murata Power Solutions - DIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NMH DC/DC Converter -15 V dc/ 67 mA 4.5V Input 2 W 85 °C
- Murata Power Solutions NMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMH DC/DC Converter -5 V dc/ 200 mA 4.5V Input 2 W 85 °C
- Murata Power Solutions NMH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMH DC/DC Converter -12 V dc/ 83 mA 4.5V Input 2 W 85 °C
- Murata Power Solutions MEE1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MER1 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
