TDK-Lambda CC-E DC/DC Converter, 3.3V/, 18V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp 85 °C Min Temp DIP

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$44.72

(exc. GST)

$49.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$44.72-
5 - 9$44.181%
10 - 24$43.153%
25 - 49$41.996%
50 +$40.858%

*price indicative

RS Stock No.:
524-8320
Mfr. Part No.:
CC10-1205SF-E
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

3.3V

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

120mV

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

10W

Series

CC-E

Depth

8.51mm

Standards/Approvals

CSA 60950-1, CSA 62368-1, EN 60950-1, EN 62368-1, UL 62368-1, UL 60950-1

Length

35.56mm

Width

35.56mm

Weight

10g

Minimum Operating Temperature

85°C

Maximum Operating Temperature

85°C

Efficiency

86%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy