TDK-Lambda CC-E DC/DC Converter, 3.3V/, 18V dc Input, 9V Input 1.5 W, Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- RS Stock No.:
- 524-8049
- Mfr. Part No.:
- CC1R5-1205SF-E
- Brand:
- TDK-Lambda
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$21.31
(exc. GST)
$23.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 427 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $21.31 | - |
| 5 - 9 | $20.99 | 1% |
| 10 - 24 | $20.29 | 4% |
| 25 - 49 | $19.75 | 7% |
| 50 + | $19.33 | 9% |
*price indicative
- RS Stock No.:
- 524-8049
- Mfr. Part No.:
- CC1R5-1205SF-E
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 3.3V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 120mV | |
| Isolation Voltage | 500V ac | |
| Package Type | DIP | |
| Maximum Output Power | 1.5W | |
| Length | 16.51mm | |
| Series | CC-E | |
| Width | 16.51mm | |
| Standards/Approvals | CSA 62368-1, EN 60950-1, EN 62368-1, UL 62368-1, UL 60950-1, CSA 60950-1 | |
| Depth | 8.51mm | |
| Weight | 3.2g | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 85°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 3.3V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 120mV | ||
Isolation Voltage 500V ac | ||
Package Type DIP | ||
Maximum Output Power 1.5W | ||
Length 16.51mm | ||
Series CC-E | ||
Width 16.51mm | ||
Standards/Approvals CSA 62368-1, EN 60950-1, EN 62368-1, UL 62368-1, UL 60950-1, CSA 60950-1 | ||
Depth 8.51mm | ||
Weight 3.2g | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 85°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- JP
Related links
- TDK-Lambda CC-E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
