TDK-Lambda CC-E DC/DC Converter, 5V dc/ 300 mA, 36V dc Input, 18V Input 1.5 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 524-8083
- Mfr. Part No.:
- CC1R5-2405SF-E
- Brand:
- TDK-Lambda
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.10
(exc. GST)
$23.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $21.10 |
| 5 - 9 | $20.56 |
| 10 - 24 | $19.82 |
| 25 - 49 | $19.40 |
| 50 + | $18.97 |
*price indicative
- RS Stock No.:
- 524-8083
- Mfr. Part No.:
- CC1R5-2405SF-E
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 300mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 120mV | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 1.5W | |
| Package Type | PDIP | |
| Series | CC-E | |
| Length | 16.51mm | |
| Depth | 8.51mm | |
| Standards/Approvals | RoHS, IEC/UL/CSA/EN62368-1, CE Mark and UKCA Mark | |
| Weight | 3.2g | |
| Width | 16.6mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 77% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 300mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 120mV | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 1.5W | ||
Package Type PDIP | ||
Series CC-E | ||
Length 16.51mm | ||
Depth 8.51mm | ||
Standards/Approvals RoHS, IEC/UL/CSA/EN62368-1, CE Mark and UKCA Mark | ||
Weight 3.2g | ||
Width 16.6mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 77% | ||
- COO (Country of Origin):
- JP
Related links
- TDK-Lambda CC-E DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 4.5V Input 1.5 W 85 °C Max Temp -40 °C Min Temp PDIP
- TDK-Lambda CC-E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda CC-E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 76V Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 76V Input Through Hole, 85 °C Max Temp -40 °C Min
