TDK-Lambda CC-E DC/DC Converter, 5V dc/ 300 mA, 24V dc Input, 22.8V Input 1.5 W, Through Hole, 85 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.31

(exc. GST)

$22.34

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Units
Per unit
1 - 4$20.31
5 - 9$19.83
10 - 24$19.13
25 - 49$18.75
50 +$18.35

*price indicative

RS Stock No.:
126-3528
Mfr. Part No.:
CC1R5-2405SF-E
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

22.8V

Maximum Input Voltage

24V dc

Output Current 1

300mA

Output Current 2

300mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

4.75 → 6 V

Isolation Voltage

500V ac

Number of Pins

7

Maximum Output Power

1.5W

Package Type

DIP

Length

16.51mm

Depth

8.5mm

Standards/Approvals

CE, cULus, EN 60950-1, NEMKO, UL CSA 60950-1

Weight

3.2g

Series

CC-E

Width

16.6mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

77%

COO (Country of Origin):
JP

CC-E Series, 1 W to 12 W Single/Dual Output


The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.

Features and Benefits


• Self-Contained

• Compact

• Multiple Input Voltage Configurations

• Open Frame (no potting)

• Less PCB Area Used

• Requires No External Components

• Easier System Configuration

• Lighter in Weight, Suitable for Surface Mount (R Version)

TDK


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy