TRACO POWER TMR 2 DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 510-6254
- Distrelec Article No.:
- 169-10-525
- Mfr. Part No.:
- TMR 2421
- Brand:
- TRACO POWER
This image is representative of the product range
Add 5 more to save $2.05
View bulk pricing optionsSubtotal (1 unit)*
$23.84
(exc. GST)
$26.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 13 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $23.84 | - |
| 5 - 9 | $23.43 | $2.05 |
| 10 - 24 | $22.79 | $10.50 |
| 25 - 49 | $22.18 | $41.50 |
| 50 + | $21.63 | $110.50 |
*price indicative
- RS Stock No.:
- 510-6254
- Distrelec Article No.:
- 169-10-525
- Mfr. Part No.:
- TMR 2421
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| Input Ratio | 2:1 | |
| MTBF | 4900000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 2W | |
| Package Type | SIP-8 | |
| Depth | 11.1mm | |
| Series | TMR 2 | |
| Width | 9.2mm | |
| Standards/Approvals | RoHS | |
| Length | 21.8mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
Input Ratio 2:1 | ||
MTBF 4900000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 2W | ||
Package Type SIP-8 | ||
Depth 11.1mm | ||
Series TMR 2 | ||
Width 9.2mm | ||
Standards/Approvals RoHS | ||
Length 21.8mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2 Series
Approvals
Standards
Related links
- TRACOPOWER TMR 2 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 2 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDL 2 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TMR 2WIN DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 2N DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 2 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 36V dc Input Through Hole, 78 °C Max Temp -40 °C Min
