Recom RP30-EW DC/DC Converter, 12V dc/ 2.5 A, 24V dc Input, 10V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-9057
- Mfr. Part No.:
- RP30-2412SEW
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 5 units)*
$661.20
(exc. GST)
$727.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 February 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $661.20 | $132.24 | - |
| 2 - 3 | $646.64 | $129.328 | 2% |
| 4 + | $632.77 | $126.554 | 4% |
*price indicative
- RS Stock No.:
- 166-9057
- Mfr. Part No.:
- RP30-2412SEW
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 2.5A | |
| Output Current 2 | 2.5A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1315000h | |
| Output Voltage Adjustment Range | 10/40 V | |
| Ripple and Noise | 60mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | 1.6 x 2 in | |
| Maximum Output Power | 30W | |
| Series | RP30-EW | |
| Width | 40.6mm | |
| Length | 50.8mm | |
| Standards/Approvals | UR, RoHS | |
| Weight | 30.5g | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 2.5A | ||
Output Current 2 2.5A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1315000h | ||
Output Voltage Adjustment Range 10/40 V | ||
Ripple and Noise 60mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV dc | ||
Package Type 1.6 x 2 in | ||
Maximum Output Power 30W | ||
Series RP30-EW | ||
Width 40.6mm | ||
Length 50.8mm | ||
Standards/Approvals UR, RoHS | ||
Weight 30.5g | ||
Depth 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
RECOM Through-Hole DC-DC Converter, 12V DC Output, 30W Power Rating - RP30-EW Series - RP30-2412SEW
Features & Benefits
Applications
How efficient is this converter?
Approvals
Related links
- Recom RP30-EW DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP30 EW DC/DC Converter -12 V/ 1.25 A 10V Input 30 W 85 °C Max Temp -40 °C Min
- Recom RP30-EW DC/DC Converter 24V dc Input Through Hole
- Recom RP30 EW DC/DC Converter 24V dc Input Through Hole
- Recom RP30-EW DC/DC Converter 24V dc Input Through Hole
- Recom RP30-EW DC/DC Converter -15 V dc/ 1 A 10V Input 30 W 85 °C Max Temp -40 °C
- Recom RP30-EW DC-DC Converter 10 → 40 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
