Mascot 9260 DC/DC Converter, 24V dc/ 16 A Output, 32V dc Input, 18V Input, 25 °C Max Temp -20 °C Min Temp
- RS Stock No.:
- 444-3798
- Mfr. Part No.:
- 9260000057
- Brand:
- Mascot
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$399.45
(exc. GST)
$439.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $399.45 |
| 5 - 9 | $392.50 |
| 10 - 24 | $382.32 |
| 25 - 49 | $371.87 |
| 50 + | $362.28 |
*price indicative
- RS Stock No.:
- 444-3798
- Mfr. Part No.:
- 9260000057
- Brand:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | DC/DC Converter | |
| Output Voltage | 24V dc | |
| Maximum Input Voltage | 32V dc | |
| Minimum Input Voltage | 18V | |
| Output Current | 16A | |
| Weight | 1.1kg | |
| Depth | 58mm | |
| Length | 210mm | |
| Series | 9260 | |
| Standards/Approvals | RoHS | |
| Width | 148mm | |
| Maximum Operating Temperature | 25°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type DC/DC Converter | ||
Output Voltage 24V dc | ||
Maximum Input Voltage 32V dc | ||
Minimum Input Voltage 18V | ||
Output Current 16A | ||
Weight 1.1kg | ||
Depth 58mm | ||
Length 210mm | ||
Series 9260 | ||
Standards/Approvals RoHS | ||
Width 148mm | ||
Maximum Operating Temperature 25°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- NO
27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters
Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications
Additional features on switch mode units
Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection
Note
All have 6.3mm push-on terminals apart from stk nos 397-9583 and 397-9599 which have screw terminals.
Linear units have a common negative connection between input and output.
Switch Mode units have electrical separation between input/output/chassis, except stock nos. 397-9583, 452-8603, 218-4835, 243-1131 & 397-9599 which are not-isolated.
Linear units have a common negative connection between input and output.
Switch Mode units have electrical separation between input/output/chassis, except stock nos. 397-9583, 452-8603, 218-4835, 243-1131 & 397-9599 which are not-isolated.
Caution
The user is responsible for ensuring the suitability of any equipment connected to these vehicle power adaptors. For in vehicle use only. Protect from moisture.
Related links
- Mascot 9260 DC/DC Converter 32V Input 25 °C Max Temp -20 °C Min Temp
- Mascot 9061 DC/DC Converter 32V Input 25 °C Max Temp -20 °C Min Temp
- Mascot 9062 DC/DC Converter 32V Input 25 °C Max Temp -20 °C Min Temp
- Mascot 8660 DC/DC Converter 12V dc Input 25 °C Max Temp -20 °C Min Temp
- Mascot 8660 DC/DC Converter 16V Input 25 °C Max Temp -20 °C Min Temp
- Mascot 8862 DC/DC Converter 32V Input 30 °C Max Temp -20 °C Min Temp
- Mascot 9460 DC/DC Converter 32V Input 30 °C Max Temp -20 °C Min Temp
- Mascot 9061 DC/DC Converter 24V dc Input 25 °C Max Temp -20 °C Min Temp
