TRACOPOWER TMA DC/DC Converter, 5V, -5 V/ 100 mA, 5V dc Input, 0mV Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 124-7590
- Mfr. Part No.:
- TMA 0505D
- Brand:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$74.39
(exc. GST)
$81.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $74.39 | $7.439 |
| 2 - 3 | $73.68 | $7.368 |
| 4 + | $72.73 | $7.273 |
*price indicative
- RS Stock No.:
- 124-7590
- Mfr. Part No.:
- TMA 0505D
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V, -5V | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | PCB | |
| MTBF | 5000000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 0/5 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Depth | 10.2mm | |
| Series | TMA | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 72% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V, -5V | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type PCB | ||
MTBF 5000000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 0/5 V | ||
Number of Pins 6 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Depth 10.2mm | ||
Series TMA | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 72% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMA Series DC-DC Converter, 4.5 to 5.5V DC Input Voltage Range, 1W Power Rating - TMA 0505D
This isolated DC-DC converter offers dual output voltages of ±5 V, making it suitable for numerous low voltage applications. With a power rating of 1 W, it provides an efficient solution for power distribution in Compact spaces. Its robust construction ensures consistent performance across a temperature range of -40°C to +85°C, which broadens its applicability in various environments.
Features & Benefits
• High efficiency of 72% optimises energy consumption
• Dual output capability caters to diverse application requirements
• I/O isolation voltage of 1 kV enhances safety
• Compact SIP6 package conserves board space
• Designed for PCB mounting facilitates integration
• Good load regulation supports steady output performance
Applications
• Utilised in automation systems for voltage regulation
• Suitable for powering sensors in electronic devices
• Ideal for instrumentation where consistent performance is important
• Used in telecommunications for signal conditioning
• Employed in medical equipment for safety and dependability
What input voltage range is compatible with it?
The device operates within an input voltage range of 4.5 V to 5.5 V.
How does it handle load variations during operation?
It maintains stable output in response to load fluctuations.
Is there a need for external fusing in its application?
External fusing should be assessed based on specific application needs.
What are the implications of operating temperature on performance?
Performance is ensured within -40 to +85°C, with necessary adjustments for high temperatures.
How is protection against short circuits implemented?
It features limited short circuit protection with automatic recovery capability.
- RS Stock No. 1914966
- Mfr. Part No. TMA 0505D
Each
$7.70
- RS Stock No. 1914966P
- Mfr. Part No. TMA 0505D
Each (Supplied in a Tube)
$7.70
- RS Stock No. 1915010P
- Mfr. Part No. TMA 1205D
Each (Supplied in a Tube)
$7.43
- RS Stock No. 1247593
- Mfr. Part No. TMA 1205D
1 Tube of 10
$73.53
Related links
- TRACOPOWER TMA DC/DC Converter -5 V/ 100 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp, 6-Pin
- TRACOPOWER TMA DC/DC Converter 24V dc Input PCB 6-Pin
- TRACOPOWER TMA DC/DC Converter 12V dc Input PCB 6-Pin
- TRACOPOWER TMA DC/DC Converter -15 V/ 34 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp, 6-Pin
- TRACOPOWER TMA DC/DC Converter 12V dc Input PCB 6-Pin
- TRACOPOWER TMH DC/DC Converter -5 V/ 200 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp, 6-Pin
- TRACOPOWER TMA DC/DC Converter 5V dc Input PCB 6-Pin SIP
- TRACOPOWER TMA DC/DC Converter 5V dc Input PCB 6-Pin SIP









