TRACO POWER TEN 5 DC/DC Converter, 15V dc/ 400 mA, 75V Input, 36V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5447
- Mfr. Part No.:
- TEN 5-4813
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$360.53
(exc. GST)
$396.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $360.53 | $36.053 | - |
| 2 - 3 | $352.59 | $35.259 | 2% |
| 4 + | $345.04 | $34.504 | 4% |
*price indicative
- RS Stock No.:
- 166-5447
- Mfr. Part No.:
- TEN 5-4813
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 6W | |
| Series | TEN 5 | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Depth | 10mm | |
| Width | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Maximum Output Power 6W | ||
Series TEN 5 | ||
Length 32mm | ||
Standards/Approvals No | ||
Depth 10mm | ||
Width 20mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5 Series
Approvals
Standards
Related links
- TRACOPOWER TEN 5 DC/DC Converter 75V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TIM-6 DC/DC Converter 75V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER TEN 5 DC/DC Converter 75V Input Through Hole
- TRACOPOWER TEN 5 DC/DC Converter 75V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 75V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER THM 6 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TRI 6 Isolated DC-DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40
- TRACOPOWER TEN 5 DC/DC Converter 75V Input Through Hole, 85 °C Max Temp -40 °C Min
