Phoenix Contact TRIO POWER DC/DC Converter, 24V dc/ 1.5 A, 1650V dc Input, 500V dc Input, DIN Rail 36 W, 70 °C Max Temp
- RS Stock No.:
- 255-9443
- Mfr. Part No.:
- 1107892
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$224.82
(exc. GST)
$247.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.82 |
*price indicative
- RS Stock No.:
- 255-9443
- Mfr. Part No.:
- 1107892
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 500V dc | |
| Maximum Input Voltage | 1650V dc | |
| Output Current 1 | 1.5A | |
| Mount Type | DIN Rail | |
| MTBF | 3300000h | |
| Number of Outputs | 5 | |
| Ripple and Noise | 50mV | |
| Output Voltage Adjustment Range | 24 ±3 % V dc | |
| Isolation Voltage | 2.6kV | |
| Maximum Output Power | 36W | |
| Weight | 567.3g | |
| Series | TRIO POWER | |
| Width | 48mm | |
| Depth | 115mm | |
| Standards/Approvals | EN 62109-1:2011 | |
| Length | 115mm | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 500V dc | ||
Maximum Input Voltage 1650V dc | ||
Output Current 1 1.5A | ||
Mount Type DIN Rail | ||
MTBF 3300000h | ||
Number of Outputs 5 | ||
Ripple and Noise 50mV | ||
Output Voltage Adjustment Range 24 ±3 % V dc | ||
Isolation Voltage 2.6kV | ||
Maximum Output Power 36W | ||
Weight 567.3g | ||
Series TRIO POWER | ||
Width 48mm | ||
Depth 115mm | ||
Standards/Approvals EN 62109-1:2011 | ||
Length 115mm | ||
Maximum Operating Temperature 70°C | ||
Efficiency 83% | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Power supply unit is primary-switched TRIO POWER DC/DC converter with push-in connection for DIN rail mounting with input of 1,500 V DC and output of 24 V DC / 1.5 A.
Input is 1500 V DC
Output is 24 V DC / 1.5 A
Easy system expansion, reliable heavy load startup and miniature circuit breaker tripping
Preventive function monitoring reports critical operating states before errors occur
- RS Stock No. 2877616
- Mfr. Part No. 1075240
Each
$648.04
- RS Stock No. 2393632
- Mfr. Part No. 1066708
Each
$573.79
- RS Stock No. 2401175
- Mfr. Part No. 2910123
Each
$716.06
- RS Stock No. 2393630
- Mfr. Part No. 1066703
Each
$286.77
Related links
- XP Power DDC30 DC/DC Converter 12V dc Input DIN Rail 36 W
- Phoenix Contact TRIO POWER Power Supply DIN Rail Power Supply 500V dc DC Input 24V, 40 A Output DC 960 W
- Phoenix Contact TRIO POWER Power Supply DIN Rail Power Supply 500V dc DC Input 24V, 20 A Output DC 480 W
- Phoenix Contact TRIO-PS-2G DC/DC Converter 1500V dc Input DIN Rail 192 W, 85 °C Max Temp
- Phoenix Contact TRIO POWER DIN Rail DIN Rail Power Supply 500V ac AC Input 72V dc, 14 A Output DC 1.008 kW
- XP Power G DC/DC Converter 12V dc Input Through Hole 60 °C Max Temp -10 °C Min
- XP Power AH DC/DC Converter 12V dc Input Through Hole 75 °C Max Temp -25 °C Min
- PULS DIMENSION-CD DC/DC Converter 16.2V dc Input DIN Rail 96 W, 70 °C Max Temp 70 °C Min








