Phoenix Contact QUINT4 DC/DC Converter, 48V dc/ 5 A, 32V dc Input, 24V dc Input, DIN Rail, 70 °C Max Temp -25 °C Min
- RS Stock No.:
- 240-1175
- Distrelec Article No.:
- 303-09-526
- Mfr. Part No.:
- 2910123
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$716.06
(exc. GST)
$787.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $716.06 |
*price indicative
- RS Stock No.:
- 240-1175
- Distrelec Article No.:
- 303-09-526
- Mfr. Part No.:
- 2910123
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 48V dc | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 32V dc | |
| Output Current 1 | 5A | |
| Mount Type | DIN Rail | |
| MTBF | 1369000h | |
| Output Voltage Adjustment Range | 48 → 56 V dc | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 4kV | |
| Series | QUINT4 | |
| Depth | 125mm | |
| Width | 50mm | |
| Weight | 1.02g | |
| Standards/Approvals | cULus Listed, BV, DNV GL, NK, LR, CSA, IECEE CB Scheme, Type Approved | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Efficiency | 94% | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DC/DC Converter | ||
Output Voltage 1 48V dc | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 32V dc | ||
Output Current 1 5A | ||
Mount Type DIN Rail | ||
MTBF 1369000h | ||
Output Voltage Adjustment Range 48 → 56 V dc | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 4kV | ||
Series QUINT4 | ||
Depth 125mm | ||
Width 50mm | ||
Weight 1.02g | ||
Standards/Approvals cULus Listed, BV, DNV GL, NK, LR, CSA, IECEE CB Scheme, Type Approved | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Efficiency 94% | ||
- COO (Country of Origin):
- TH
The Phoenix Contact QUINT DC/DC converter comes with maximum functionality. The DC/DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. They magnetically and therefore quickly trip circuit breakers with six times the nominal current, for selective and therefore cost-effective system protection. The high level of system availability is additionally ensured due to preventive function monitoring, as it reports critical operating states before errors occur.
Connection method Push-in connection
Stripping length 10 mm
Mounting type DIN rail
Input voltage range 18 V DC - 32 V DC
Switch-on time < 1 s
Related links
- Phoenix Contact QUINT4 DC/DC Converter 57.6V dc Input DIN Rail, 70 °C Max Temp -25 °C Min
- Phoenix Contact QUINT4 DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -25 °C Min
- Phoenix Contact QUINT4 DC/DC Converter 24V dc Input DIN Rail 60 W, 70 °C Max Temp -25 °C
- Phoenix Contact QUINT4 DC/DC Converter 32V dc Input DIN Rail 4 W, 70 °C Max Temp -40 °C
- Phoenix Contact QUINT POWER DC/DC Converter 48V dc Input DIN Rail 192 W, 70 °C Max Temp -25 °C
- Phoenix Contact QUINT4-PS/24DC/24DC/5/SC DC/DC Converter 32V dc Input DIN Rail 2 W, 70 °C
- Weidmüller DC/DC Converter 24V dc Input DIN Rail 240 W, 70 °C Max Temp -25 °C Min Temp
- MEAN WELL DDR-120 DC/DC Converter 18V dc Input 10 A DIN Rail, 70 °C Max Temp -40 °C Min Temp
