Phoenix Contact QUINT4 DC/DC Converter, 24V dc/ 20 A, 32V dc Input, 24V dc Input, DIN Rail, 70 °C Max Temp -25 °C Min
- RS Stock No.:
- 240-0989
- Distrelec Article No.:
- 303-09-449
- Mfr. Part No.:
- 1046805
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$697.51
(exc. GST)
$767.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $697.51 |
*price indicative
- RS Stock No.:
- 240-0989
- Distrelec Article No.:
- 303-09-449
- Mfr. Part No.:
- 1046805
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 32V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 20A | |
| Mount Type | DIN Rail | |
| MTBF | 1034000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage Adjustment Range | 24 → 29.5 V dc | |
| Isolation Voltage | 4kV | |
| Length | 130mm | |
| Weight | 1.2kg | |
| Depth | 125mm | |
| Standards/Approvals | EN 61000-6-5, EN 61010-1, EN 61000-6-1, IEC 61010-2-201, EN 61000-6-2, EN 61000-4-29, IEC 61850-3, IEC 61010-1 | |
| Width | 70mm | |
| Series | QUINT4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 32V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 20A | ||
Mount Type DIN Rail | ||
MTBF 1034000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage Adjustment Range 24 → 29.5 V dc | ||
Isolation Voltage 4kV | ||
Length 130mm | ||
Weight 1.2kg | ||
Depth 125mm | ||
Standards/Approvals EN 61000-6-5, EN 61010-1, EN 61000-6-1, IEC 61010-2-201, EN 61000-6-2, EN 61000-4-29, IEC 61850-3, IEC 61010-1 | ||
Width 70mm | ||
Series QUINT4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TH
The Phoenix Contact QUINT DC/DC converter has easy system expansion, reliable heavy load start-up and miniature circuit breaker tripping. Its preventive function monitoring reports critical operating states before errors occur.
Connection method screw connection
Stripping length 18 mm
Mounting type DIN rail
Input voltage range 18 V DC - 32 V DC
Switch-on time < 1 s
Related links
- Phoenix Contact QUINT4 DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -25 °C Min
- Phoenix Contact QUINT4 DC/DC Converter 24V dc Input DIN Rail 60 W, 70 °C Max Temp -25 °C
- Phoenix Contact QUINT4 DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -25 °C Min
- Phoenix Contact QUINT4 DC/DC Converter 57.6V dc Input DIN Rail, 70 °C Max Temp -25 °C Min
- Phoenix Contact QUINT4 DC/DC Converter 32V dc Input DIN Rail 4 W, 70 °C Max Temp -40 °C
- Phoenix Contact QUINT4-PS/24DC/24DC/5/SC DC/DC Converter 32V dc Input DIN Rail 2 W, 70 °C
- Phoenix Contact QUINT4-PS/24DC/24DC/5/PT DC/DC Converter 24V dc Input DIN Rail 10 W, 70 °C
- Weidmüller DC/DC Converter 24V dc Input DIN Rail 240 W, 70 °C Max Temp -25 °C Min Temp
