TRACO POWER TEL 12 DC/DC Converter, 24V dc/ 500 mA, 75V dc Input, 36V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 230-4698
- Distrelec Article No.:
- 304-31-695
- Mfr. Part No.:
- TEL 12-4815
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$404.69
(exc. GST)
$445.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 April 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $404.69 | $40.469 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 230-4698
- Distrelec Article No.:
- 304-31-695
- Mfr. Part No.:
- TEL 12-4815
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 500mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 2540000h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 36/75 V | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 12W | |
| Length | 23.8mm | |
| Depth | 7mm | |
| Standards/Approvals | No | |
| Series | TEL 12 | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 88°C | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 500mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 2540000h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 36/75 V | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 12W | ||
Length 23.8mm | ||
Depth 7mm | ||
Standards/Approvals No | ||
Series TEL 12 | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Maximum Operating Temperature 88°C | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
- RS Stock No. 2304692
- Mfr. Part No. TEL 12-4811
- RS Stock No. 2304699
- Mfr. Part No. TEL 12-4815WI
- RS Stock No. 2304700
- Mfr. Part No. TEL 12-4822
- RS Stock No. 2304693
- Mfr. Part No. TEL 12-4811WI
Related links
- TRACOPOWER TEL 12 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 12 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 12 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 12 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 12WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 12WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 12WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 12 DC/DC Converter 36V dc Input PCB












