TRACO POWER TEN 3 DC/DC Converter, 5V, -5 V/ 250 mA, 36V dc Input, 18V Input 2.5 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 217-6761
- Mfr. Part No.:
- TEN 3-2421
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save $1.53
View bulk pricing optionsSubtotal (1 unit)*
$28.81
(exc. GST)
$31.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 14 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $28.81 | - |
| 3 - 4 | $28.30 | $1.53 |
| 5 + | $27.78 | $5.15 |
*price indicative
- RS Stock No.:
- 217-6761
- Mfr. Part No.:
- TEN 3-2421
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V, -5V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 250mA | |
| Output Current 2 | 250mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 700000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 18/36 V | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2.5W | |
| Length | 32mm | |
| Series | TEN 3 | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V, -5V | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 250mA | ||
Output Current 2 250mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 700000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 18/36 V | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 2.5W | ||
Length 32mm | ||
Series TEN 3 | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series
Approvals
Standards
- RS Stock No. 1247601
- Mfr. Part No. TEN 3-2421
- RS Stock No. 1665555
- Mfr. Part No. TEN 30-2421
- RS Stock No. 2932870
- Mfr. Part No. TEN 5-2422
- RS Stock No. 2932870P
- Mfr. Part No. TEN 5-2422
Related links
- TRACOPOWER TEN 3 DC/DC Converter -5 V/ 250 mA 18V Input 2.5 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 30 DC/DC Converter -5 V/ 3000 mA 18V Input 30 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 3 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 3N DC/DC Converter -5 V/ 250 mA 36V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 3N DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 3 DC/DC Converter -12 V/ 125 mA 18V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 3 DC/DC Converter -15 V/ 100 mA 18V Input 3 W 85 °C Max Temp -40 °C Min Temp,











