XP Power ITU03 DC/DC Converter, 12V dc/ 125 mA, 75V dc Input, 18V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$20.87

(exc. GST)

$22.96

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 58 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 7$20.87-
8 - 14$20.402%
15 +$20.024%

*price indicative

RS Stock No.:
213-4208
Distrelec Article No.:
301-85-932
Mfr. Part No.:
ITU0348D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

125mA

Output Current 2

125mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

820kH

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

18/75 V

Number of Pins

8

Isolation Voltage

1.6kV

Package Type

DIP

Maximum Output Power

3W

Length

14mm

Depth

8.1mm

Standards/Approvals

No

Weight

3.6g

Series

ITU03

Width

14mm

Efficiency

0.8%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
The XP Power ITU series offers a 3W power and has compact package. It is cost effective DC-DC module with a practical range of input voltages and output voltages.

Industrial temperature range

Robust encapsulated construction

Short circuit protection

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy