XP Power ITU03 DC/DC Converter, 12V dc/ 125 mA, 75V dc Input, 18V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 213-4207
- Mfr. Part No.:
- ITU0348D12
- Brand:
- XP Power
This image is representative of the product range
Add 2 more to save $27.54
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$626.81
(exc. GST)
$689.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $626.81 | $20.894 | - |
| 2 - 3 | $613.04 | $20.435 | $27.54 |
| 4 + | $599.87 | $19.996 | $107.76 |
*price indicative
- RS Stock No.:
- 213-4207
- Mfr. Part No.:
- ITU0348D12
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 125mA | |
| Output Current 2 | 125mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| MTBF | 820kH | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 18/75 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 8 | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Width | 14mm | |
| Length | 14mm | |
| Weight | 3.6g | |
| Standards/Approvals | No | |
| Depth | 8.1mm | |
| Series | ITU03 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 0.8% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 125mA | ||
Output Current 2 125mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
MTBF 820kH | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 18/75 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1.6kV | ||
Number of Pins 8 | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Width 14mm | ||
Length 14mm | ||
Weight 3.6g | ||
Standards/Approvals No | ||
Depth 8.1mm | ||
Series ITU03 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 0.8% | ||
- COO (Country of Origin):
- TW
Related links
- XP Power ITU03 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
