XP Power ITU03 DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 213-4204
- Distrelec Article No.:
- 301-85-930
- Mfr. Part No.:
- ITU0324S12
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-4204
- Distrelec Article No.:
- 301-85-930
- Mfr. Part No.:
- ITU0324S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| MTBF | 820kH | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 9/36 V | |
| Ripple and Noise | 150mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Length | 14mm | |
| Weight | 3.6g | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Series | ITU03 | |
| Depth | 8.1mm | |
| Efficiency | 0.84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
MTBF 820kH | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 9/36 V | ||
Ripple and Noise 150mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Length 14mm | ||
Weight 3.6g | ||
Standards/Approvals No | ||
Width 14mm | ||
Series ITU03 | ||
Depth 8.1mm | ||
Efficiency 0.84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
The XP Power ITU series offers a 3W power and has compact package. It has efficiency of 84 %. It is cost effective DC-DC module with a practical range of input voltages and output voltages.
Industrial temperature range
Robust encapsulated construction
Short circuit protection
3 year warranty
Related links
- XP Power ITU03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
