XP Power ITU03 DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-4203
Mfr. Part No.:
ITU0324S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

250mA

Mount Type

Through Hole

MTBF

820kH

Number of Outputs

1

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

9/36 V

Number of Pins

8

Isolation Voltage

1.6kV

Maximum Output Power

3W

Package Type

DIP

Series

ITU03

Width

14mm

Depth

8.1mm

Weight

3.6g

Standards/Approvals

No

Length

14mm

Efficiency

0.84%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The XP Power ITU series offers a 3W power and has compact package. It has efficiency of 84 %. It is cost effective DC-DC module with a practical range of input voltages and output voltages.

Industrial temperature range

Robust encapsulated construction

Short circuit protection

3 year warranty

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy