XP Power ITU03 DC/DC Converter, 12V dc/ 250 mA, 18V dc Input, 4.5V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$603.44

(exc. GST)

$663.78

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$603.44$20.115-
2 - 3$590.16$19.6722%
4 +$577.50$19.254%

*price indicative

RS Stock No.:
213-4190
Mfr. Part No.:
ITU0312S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

4.5V

Output Current 1

250mA

Mount Type

Through Hole

MTBF

820kH

Number of Outputs

1

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

4.5/18 V

Number of Pins

8

Isolation Voltage

1.6kV

Maximum Output Power

3W

Package Type

DIP

Length

14mm

Depth

8.1mm

Width

14mm

Series

ITU03

Standards/Approvals

No

Weight

3.6g

Efficiency

0.83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
The XP Power ITU series offers a 3W power and has compact package. It has efficiency of 83 %. It is cost effective DC-DC module with a practical range of input voltages and output voltages.

Industrial temperature range

Robust encapsulated construction

Short circuit protection

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy