XP Power ITR03 DC/DC Converter, 5V dc/ 600 mA, 26.4V dc Input, 21.6V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 40 units)*

$372.57

(exc. GST)

$409.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$372.57$9.314
2 - 3$366.31$9.158
4 +$358.27$8.957

*price indicative

RS Stock No.:
213-4176
Mfr. Part No.:
ITR0324S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

600mA

Mount Type

Through Hole

Number of Outputs

5

MTBF

6.7mH

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

10.8/13.2 V

Isolation Voltage

3kV

Number of Pins

4

Maximum Output Power

3W

Package Type

SIP

Length

11.8mm

Depth

7.5mm

Weight

2.2g

Series

ITR03

Standards/Approvals

No

Width

7.5mm

Minimum Operating Temperature

-40°C

Efficiency

0.85%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
The XP Power ITR series offers a 3W power and has compact package. It has efficiency of 85 %. It is cost effective DC-DC module with a practical range of input voltages and output voltages.

Industrial temperature range

Robust encapsulated construction

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy