XP Power ISV02 DC/DC Converter, 12V dc/ 167 mA, 18V dc Input, 4.5V Input 2 W, Surface, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 213-4152
- Distrelec Article No.:
- 301-83-624
- Mfr. Part No.:
- ISV0212S12
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4152
- Distrelec Article No.:
- 301-83-624
- Mfr. Part No.:
- ISV0212S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 167mA | |
| Mount Type | Surface | |
| Input Ratio | 1:6 | |
| Number of Outputs | 5 | |
| MTBF | 800000h | |
| Output Voltage Adjustment Range | ±5 % | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 3kV | |
| Number of Pins | 6 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Width | 14.4mm | |
| Series | ISV02 | |
| Weight | 2g | |
| Length | 14.65mm | |
| Standards/Approvals | No | |
| Efficiency | 0.8% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 167mA | ||
Mount Type Surface | ||
Input Ratio 1:6 | ||
Number of Outputs 5 | ||
MTBF 800000h | ||
Output Voltage Adjustment Range ±5 % | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 3kV | ||
Number of Pins 6 | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Width 14.4mm | ||
Series ISV02 | ||
Weight 2g | ||
Length 14.65mm | ||
Standards/Approvals No | ||
Efficiency 0.8% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The XP Power ISV02 series is a compact SMD, open frame construction providing a cost effective DC-DC converter with high performance features such as 3.0kV isolation, 4:1 input range, remote on/off and high reliability. It has output voltage of 12 V. It is available in single or dual output versions. It is ideally used for signal conditioning and voltage matching.
Short circuit protection
Single and dual regulated outputs
Operating temperature ranges from -40°C to +105°C
Related links
- XP Power ISV02 DC/DC Converter 18V dc Input Surface
- XP Power ISV02 DC/DC Converter 36V dc Input Surface
- XP Power ISV02 DC/DC Converter 18V Input Surface 6-Pin
- XP Power ISV02 DC/DC Converter 18V dc Input Surface
- XP Power ISV02 DC/DC Converter 18V dc Input Surface
- XP Power ISV02 DC/DC Converter 18V Input Surface 6-Pin
- TRACOPOWER TMR 2WIN DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 2 DC/DC Converter 12V dc Input Surface
