TDK-Lambda PXE DC/DC Converter, 5V dc/ 4 A, 75V dc Input, 18V dc Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 204-0604
- Mfr. Part No.:
- PXE20-48WS05
- Brand:
- TDK-Lambda
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$112.62
(exc. GST)
$123.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $112.62 |
| 3 - 4 | $109.81 |
| 5 + | $108.31 |
*price indicative
- RS Stock No.:
- 204-0604
- Mfr. Part No.:
- PXE20-48WS05
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 4A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1976000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 75mV | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 7 | |
| Maximum Output Power | 20W | |
| Package Type | DIP | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Width | 40.6mm | |
| Series | PXE | |
| Weight | 48g | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.8% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 4A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1976000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 75mV | ||
Isolation Voltage 1.6kV | ||
Number of Pins 7 | ||
Maximum Output Power 20W | ||
Package Type DIP | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Width 40.6mm | ||
Series PXE | ||
Weight 48g | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.8% | ||
- COO (Country of Origin):
- TW
The TDK-Lambda PXE series housed in a metal case for six sided shielding, these 10 to 30W 2"" x 1.6"" footprint converters cover the commonly used nominal input voltages of 12V, 24V or 48V with either 2:1 or 4:1 versions. Both single (1.5V to 15V) and dual output (5V, 12V or 15V) models are available with a choice of positive or negative remote on/off and optional adjustment trim pin.
https://product.tdk.com/info/en/catalog/datasheets/pxe_e.pdf
Related links
- TDK-Lambda PXE DC/DC Converter 75V dc Input PCB 7-Pin
- TDK-Lambda PXE DC/DC Converter 75V dc Input PCB 7-Pin
- TDK-Lambda PXE DC/DC Converter 36V dc Input PCB 7-Pin
- TDK-Lambda PXE DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXE DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXE DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXE DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXE DC/DC Converter 36V dc Input PCB
