TDK-Lambda PXD DC-DC Converter, ±12V dc/ 0.83A Output, 36, 75 V dc Input, 20W, Through Hole, +105°C Max Temp -55°C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-0573
Mfr. Part No.:
PXD20-48D12
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

±12V dc

Input Voltage Range

36, 75 V dc

Power Rating

20W

Input Voltage Nominal

36 V dc

Output Current

0.83A

Mounting Type

Through Hole

Number of Outputs

2

Isolation Voltage

1.6kV

Width

1in

Length

2in

Railway Approved

No

Series

PXD

Load Regulation

0.005

Efficiency

0.88

Medical Approved

No

Minimum Temperature

-55°C

Maximum Temperature

+105°C

COO (Country of Origin):
TW
The TDK-Lambda PXD20-xxDxx dual output series offers 20 watts of output power from a 2 x 1 x 0.4 inch package. This series has a 2:1 wide input voltage of 9-18, 18-36, or 36-75VDC , and features 1600VDC of isolation, short-circuit , and over-voltage protection.

https://product.tdk.com/info/en/catalog/datasheets/pxd_e.pdf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy