TDK-Lambda DPX15W DC/DC Converter, 12V dc/ 1.25 A, 24V dc Input, 24V dc Input, DIN Rail 15 W, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 204-0458
- Mfr. Part No.:
- DPX15-24WS12
- Brand:
- TDK-Lambda
Get a bulk buy discount
Add 5 more to save $48.25
View bulk pricing optionsSubtotal (1 unit)*
$241.61
(exc. GST)
$265.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $241.61 | - |
| 5 - 9 | $231.96 | $48.25 |
| 10 + | $222.30 | $193.10 |
*price indicative
- RS Stock No.:
- 204-0458
- Mfr. Part No.:
- DPX15-24WS12
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 1.25A | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| MTBF | 147200h | |
| Ripple and Noise | 75mV | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 15W | |
| Length | 125mm | |
| Depth | 125mm | |
| Series | DPX15W | |
| Standards/Approvals | CE | |
| Width | 25.4mm | |
| Weight | 147.5g | |
| Efficiency | 0.85% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 1.25A | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
MTBF 147200h | ||
Ripple and Noise 75mV | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 15W | ||
Length 125mm | ||
Depth 125mm | ||
Series DPX15W | ||
Standards/Approvals CE | ||
Width 25.4mm | ||
Weight 147.5g | ||
Efficiency 0.85% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TDK-Lambda DPX DIN rail mount DC-DC converters are ideal for generating additional, isolated and regulated voltages from the common used 24Vdc DIN rail bus. Fully protected and with Class B EMC performance, the DPX is available with single, dual or triple output models and power levels from 15 to 60W. All commonly requested voltages are covered by the series, and the units will operate from 12V, 24V or 48V nominal dc inputs with either 2:1 or 4:1 ranges.
Meet EN55022 Class B
Input fuse protection
Input reverse polarity protection
Input in-rush current protection
Overload and short circuit protection
Over voltage protection
Reliable Snap-On for DIN rail TS-35/7.5 or TS-35/15
I/O-isolation 1600 VDC
Output DC-OK indicator
- RS Stock No. 8962209
- Mfr. Part No. DRD15-05
Each
$120.21
- RS Stock No. 0721913
- Mfr. Part No. MUS34812C
Each
$31.19
- RS Stock No. 2040457
- Mfr. Part No. DPX15-24WS05
Each
$191.32
- RS Stock No. 7166110
- Mfr. Part No. BQ2660-9RG
Each
$814.96
Related links
- TDK-Lambda DPX15W DC/DC Converter 24V dc Input DIN Rail 15 W, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda DPX15W DC/DC Converter 48V dc Input DIN Rail 15 W, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda DPX15W DC/DC Converter -15 V dc/ 500 mA 48V dc Input 85 °C Max Temp
- TDK-Lambda DPX30W DC/DC Converter 24V dc Input DIN Rail 30 W, 85 °C Max Temp -40 °C Min
- TDK-Lambda DPX DC/DC Converter 24V dc Input DIN Rail 40 W, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda DPX DC/DC Converter 24V dc Input DIN Rail 40 W, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda DPX20W DC/DC Converter 24V dc Input DIN Rail 20 W, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda DPX DC/DC Converter 24V dc Input DIN Rail 60 W, 85 °C Max Temp -40 °C Min Temp











