TDK-Lambda CC-E DC-DC Converter, 12V dc/ 1A Output, 4.5, 9 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 204-0307
- Mfr. Part No.:
- CC10-1212SR-E
- Brand:
- TDK-Lambda
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.80
(exc. GST)
$45.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | $41.80 |
| 3 - 4 | $40.76 |
| 5 + | $40.20 |
*price indicative
- RS Stock No.:
- 204-0307
- Mfr. Part No.:
- CC10-1212SR-E
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 4.5, 9 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 1A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±3% | |
| Package | SMD | |
| Isolation Voltage | 500V | |
| Width | 35.56mm | |
| Depth | 22.6mm | |
| Railway Approved | No | |
| Series | CC-E | |
| Load Regulation | 100mV | |
| Efficiency | 0.88 | |
| Medical Approved | No | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 12V dc | ||
Input Voltage Range 4.5, 9 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 1A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±3% | ||
Package SMD | ||
Isolation Voltage 500V | ||
Width 35.56mm | ||
Depth 22.6mm | ||
Railway Approved No | ||
Series CC-E | ||
Load Regulation 100mV | ||
Efficiency 0.88 | ||
Medical Approved No | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- JP
The TDK-Lambda CC-E series ultra compact single and dual DC-DC converter ranges from 1.5W to 10W. Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.
Compact Footprint / Low Profit le
Through Hole or SMT Versions
5V, 12V, 24V & 48V Inputs
3.3 to 30V1
Single, ±12 to 15V Dual Outputs
Output Voltage Adjustment
Input - Output Isolation
RoHS Compliant
5 Year Warranty
Self contained
Multiple Input Voltage confit gurations
Open frame (no potting)
Related links
- TDK-Lambda CC-E DC-DC Converter 4.5 10W +85°C Max Temp -40°C Min Temp
- TDK-Lambda CC-E DC-DC Converter 4.5 10W +85°C Max Temp -40°C Min Temp
- TDK-Lambda CC-E DC-DC Converter 4.5 10W +85°C Max Temp -40°C Min
- TDK-Lambda CC-E DC-DC Converter 4.5 10W +85°C Max Temp -40°C Min
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
- TDK-Lambda CC-E DC-DC Converter 4.5 6W +85°C Max Temp -40°C Min Temp
- TDK-Lambda CC-E DC-DC Converter 4.5 3W +85°C Max Temp -40°C Min Temp
- TDK-Lambda CC-E DC-DC Converter 4.5 3W +85°C Max Temp -40°C Min
