TDK-Lambda CC-E DC-DC Converter, 12V dc/ 0.5A Output, 4.5, 9 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.40

(exc. GST)

$27.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 2$25.40
3 - 4$24.77
5 +$24.42

*price indicative

RS Stock No.:
204-0419
Mfr. Part No.:
CC6-0512SR-E
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

12V dc

Input Voltage Range

4.5, 9 V dc

Power Rating

6W

Input Voltage Nominal

5 V dc

Output Current

0.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

3%

Package

SMD

Isolation Voltage

500V

Width

22.8mm

Depth

21.1mm

Railway Approved

No

Series

CC-E

Load Regulation

100mV

Maximum Temperature

+85°C

Medical Approved

No

Efficiency

0.82

Minimum Temperature

-40°C

COO (Country of Origin):
JP
The TDK-Lambda CC-E series ultra compact single and dual DC-DC converter ranges from 1.5W to 10W. Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.

Compact Footprint / Low Profit le

Through Hole or SMT Versions

5V, 12V, 24V & 48V Inputs

3.3 to 30V1

Single, ±12 to 15V Dual Outputs

Output Voltage Adjustment

Input - Output Isolation

RoHS Compliant

5 Year Warranty

Self contained

Multiple Input Voltage confit gurations

Open frame (no potting)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy