TDK-Lambda CC-P-E DC/DC Converter, 5V dc/ 6 A, 36V dc Input, 18V Input 30 W, PCB, 85 °C Max Temp -40 °C Min Temp, 17-Pin
- RS Stock No.:
- 203-5441
- Mfr. Part No.:
- CC30-2405SFP-E
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
$145.09
(exc. GST)
$159.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $145.09 |
*price indicative
- RS Stock No.:
- 203-5441
- Mfr. Part No.:
- CC30-2405SFP-E
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 6A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 3191064h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 5 % | |
| Ripple and Noise | 50mV | |
| Isolation Voltage | 1kV | |
| Number of Pins | 17 | |
| Package Type | DIP | |
| Maximum Output Power | 30W | |
| Weight | 20g | |
| Standards/Approvals | No | |
| Length | 38.4mm | |
| Depth | 29.6mm | |
| Series | CC-P-E | |
| Width | 8.3mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.92% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 6A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 3191064h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 5 % | ||
Ripple and Noise 50mV | ||
Isolation Voltage 1kV | ||
Number of Pins 17 | ||
Package Type DIP | ||
Maximum Output Power 30W | ||
Weight 20g | ||
Standards/Approvals No | ||
Length 38.4mm | ||
Depth 29.6mm | ||
Series CC-P-E | ||
Width 8.3mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.92% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The TDK-Lambda Corporation CC-P-E Series DC-DC converter is ultra compact, 15W to 30W and is used in Process Control, Instrumentation, Datacom & Telecom.
Input - Output Isolation
Compact Footprint / Low Profile
Related links
- TDK-Lambda CC-P-E DC/DC Converter 36V dc Input PCB 17-Pin
- TDK-Lambda CC-P-E DC/DC Converter 36V dc Input PCB
- TDK-Lambda CC-P-E DC/DC Converter 36V dc Input PCB
- TDK-Lambda CC-P-E DC/DC Converter 36V dc Input PCB
- TDK-Lambda CC-P-E DC/DC Converter 36V dc Input PCB
- TDK-Lambda CC-P-E DC/DC Converter 36V dc Input PCB
- TDK-Lambda CC-P-E DC/DC Converter 36V dc Input PCB
- TDK-Lambda CC-E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
