TRACO POWER TEN 30WIN DC/DC Converter, 3.3V dc/ 7.5 A, 36V dc Input, 9V Input 30 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 200-8516
- Mfr. Part No.:
- TEN 30-2410WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$108.98
(exc. GST)
$119.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $108.98 |
| 3 - 4 | $106.24 |
| 5 + | $104.61 |
*price indicative
- RS Stock No.:
- 200-8516
- Mfr. Part No.:
- TEN 30-2410WIN
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 7.5A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 5 | |
| MTBF | 1200000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | Shielded Metal Case | |
| Maximum Output Power | 30W | |
| Width | 45.72mm | |
| Standards/Approvals | No | |
| Series | TEN 30WIN | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Weight | 17g | |
| Efficiency | 0.86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 7.5A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 5 | ||
MTBF 1200000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type Shielded Metal Case | ||
Maximum Output Power 30W | ||
Width 45.72mm | ||
Standards/Approvals No | ||
Series TEN 30WIN | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Weight 17g | ||
Efficiency 0.86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
The Traco TEN 30-2410WIN is a high performance 30W dc-dc converter module featuring ultra wide 4:1 input voltage ranges in a compact low profile case with industry-standard footprint. Ideal for use in battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.
Very high efficiency up to 91%
Operating temperature range -40°C to +85°C
Over-temperature protection
Adjustable output voltage
Provides Remote On/Off functionality
- RS Stock No. 0445046P
- Mfr. Part No. TEN 30-2422WIN
Each (Supplied in a Tube)
$113.50
- RS Stock No. 0445046
- Mfr. Part No. TEN 30-2422WIN
Each
$113.50
- RS Stock No. 7813547
- Mfr. Part No. TEN 40-2411WIN
Each
$127.01
- RS Stock No. 7065174
- Mfr. Part No. TEN 30-2432WIN
Each
$121.98
Related links
- TRACOPOWER TEN 30WIN DC/DC Converter 36V dc Input PCB, 75 °C Max Temp -40 °C Min
- Recom RPA30-AW DC/DC Converter 36V dc Input Through Hole, 56 °C Max Temp -40 °C Min
- TRACOPOWER TEN 30WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER TEN 30WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter 36V dc Input PCB











