TRACOPOWER TEN 20 DC-DC Converter, ±12V dc/ 835mA Output, 18 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 200-8504
- Mfr. Part No.:
- TEN 20-2422
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-8504
- Mfr. Part No.:
- TEN 20-2422
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 835mA | |
| Mounting Type | Through Hole | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10.2mm | |
| Width | 50.8mm | |
| Length | 25.4mm | |
| Railway Approved | No | |
| Series | TEN 20 | |
| Load Regulation | 0.005 | |
| Medical Approved | No | |
| Efficiency | 0.89 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 835mA | ||
Mounting Type Through Hole | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Depth 10.2mm | ||
Width 50.8mm | ||
Length 25.4mm | ||
Railway Approved No | ||
Series TEN 20 | ||
Load Regulation 0.005 | ||
Medical Approved No | ||
Efficiency 0.89 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco TEN 20-2422 is a isolated DC/DC converter that has been designed for a wide range of applications including communications, industrial systems and battery powered equipment. Full SMD-design with use of ceramic chip capacitors guarantees a high reliability and a long lifetime.
Operating temperature range -40°C to + 85°C
Input filter to meet EN 55022 class A
Provides Remote On/Off functionality
Related links
- TRACOPOWER TEN 20WIN DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
- Recom REC20 DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp
- XP Power JCK DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp
- TRACOPOWER TEN 20 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- XP Power JCK DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp
- TRACOPOWER THM 20 DC-DC Converter 18 → 36 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER TEN 20 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEN 40 DC-DC Converter 18 → 36 V dc Input Through Hole, +75°C Max Temp
