TRACO POWER TEN 20 DC/DC Converter, 5V dc/ 4 A, 18V dc Input, 9V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$821.94

(exc. GST)

$904.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$821.94$82.194-
2 - 3$803.84$80.3842%
4 +$786.58$78.6584%

*price indicative

RS Stock No.:
200-8492
Mfr. Part No.:
TEN 20-1211
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

4A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

5

MTBF

1000000h

Ripple and Noise

80mV Pk-Pk

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

20W

Depth

10.2mm

Length

25.4mm

Standards/Approvals

No

Weight

30g

Width

50.8mm

Series

TEN 20

Maximum Operating Temperature

85°C

Efficiency

0.84%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Traco TEN 20-1211 is a isolated DC/DC converter that has been designed for a wide range of applications including communications, industrial systems and battery powered equipment. Full SMD-design with use of ceramic chip capacitors guarantees a high reliability and a long lifetime.

Operating temperature range -40°C to + 85°C

Input filter to meet EN 55022 class A

Provides Remote On/Off functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy