TRACO POWER TMR 6 DC/DC Converter, 24V/ 250 mA, 36V Input, 18V Input 6 W, Through Hole, 78 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 200-8454
- Distrelec Article No.:
- 301-07-204
- Mfr. Part No.:
- TMR 6-2415
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.15
(exc. GST)
$35.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 26 November 2026
- Plus 30 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $32.15 |
| 3 - 4 | $31.35 |
| 5 + | $30.86 |
*price indicative
- RS Stock No.:
- 200-8454
- Distrelec Article No.:
- 301-07-204
- Mfr. Part No.:
- TMR 6-2415
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 2135000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 7 | |
| Maximum Output Power | 6W | |
| Package Type | SIP | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Series | TMR 6 | |
| Weight | 4.8g | |
| Width | 9.1mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 78°C | |
| Efficiency | 0.85% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 2135000h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.6kV | ||
Number of Pins 7 | ||
Maximum Output Power 6W | ||
Package Type SIP | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Series TMR 6 | ||
Weight 4.8g | ||
Width 9.1mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 78°C | ||
Efficiency 0.85% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco TMR 6-2415 is a isolated 6W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. It features include remote On/Off control and continuous short circuit protection. Compact dimensions of this converter make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Ultra-compact SIP-8 plastic package
Provides high power density
Input under voltage lockout
Related links
- TRACOPOWER TMR 6 DC/DC Converter 36V Input Through Hole
- TRACOPOWER TMR 6 DC/DC Converter 9V Input Through Hole
- TRACOPOWER TMR 6WIR DC/DC Converter 75V Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 36V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER THM 6 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TMR 6WIR DC/DC Converter 160V Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WI Isolated DC-DC Converter 75V dc Input Through Hole, 80 °C Max Temp
- TRACOPOWER TMR 6 DC/DC Converter 18V dc Input Through Hole, 78 °C Max Temp -40 °C Min
