TRACO POWER TMR 6 DC/DC Converter, 24V/ 250 mA, 36V Input, 18V Input 6 W, Through Hole, 78 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
200-8453
Mfr. Part No.:
TMR 6-2415
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V

Output Current 1

250mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

2135000h

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Package Type

SIP

Maximum Output Power

6W

Series

TMR 6

Width

9.1mm

Weight

4.8g

Depth

11.2mm

Length

21.8mm

Standards/Approvals

RoHS

Maximum Operating Temperature

78°C

Minimum Operating Temperature

-40°C

Efficiency

0.85%

COO (Country of Origin):
TW
The Traco TMR 6-2415 is a isolated 6W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. It features include remote On/Off control and continuous short circuit protection. Compact dimensions of this converter make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Ultra-compact SIP-8 plastic package

Provides high power density

Input under voltage lockout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy