TRACO POWER TMR 3WIR DC/DC Converter, 5V dc/ 600 mA, 160V dc Input, 43V Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 200-8417
- Mfr. Part No.:
- TMR 3-7211WIR
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$387.22
(exc. GST)
$425.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $387.22 | $38.722 | - |
| 2 - 3 | $378.70 | $37.87 | 2% |
| 4 + | $370.58 | $37.058 | 4% |
*price indicative
- RS Stock No.:
- 200-8417
- Mfr. Part No.:
- TMR 3-7211WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 43V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 5535000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Series | TMR 3WIR | |
| Length | 21.8mm | |
| Standards/Approvals | No | |
| Depth | 11.2mm | |
| Weight | 5.9g | |
| Width | 9.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 0.8% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 43V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 5535000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Series TMR 3WIR | ||
Length 21.8mm | ||
Standards/Approvals No | ||
Depth 11.2mm | ||
Weight 5.9g | ||
Width 9.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 0.8% | ||
- COO (Country of Origin):
- TW
The Traco TMR 3-7211WIR is an isolated 3W DC/DC converter with regulated output, featuring ultra-wide 4:1 input voltage range. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in battery-powered equipment and instrumentation.
Comes in SIP-8 package
EN 50155 railway approval
Operating temperature range –40°C to +90°C
3-year product warranty
Related links
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
