TRACO POWER TMR 3WIR DC/DC Converter, 24V dc/ 125 mA, 160V dc Input, 43V Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 151-2865
- Distrelec Article No.:
- 301-07-192
- Mfr. Part No.:
- TMR 3-7215WIR
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
$40.21
(exc. GST)
$44.23
(inc. GST)
Units | Per unit |
|---|---|
| 1 - 2 | $40.21 |
| 3 - 4 | $39.20 |
| 5 + | $38.60 |
*price indicative
- RS Stock No.:
- 151-2865
- Distrelec Article No.:
- 301-07-192
- Mfr. Part No.:
- TMR 3-7215WIR
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 43V | |
| Output Current 1 | 125mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 5535000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Series | TMR 3WIR | |
| Width | 9.2mm | |
| Standards/Approvals | UL, RoHS, EN, IEC, MIL-STD, REACH | |
| Weight | 5.9g | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 43V | ||
Output Current 1 125mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 5535000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Series TMR 3WIR | ||
Width 9.2mm | ||
Standards/Approvals UL, RoHS, EN, IEC, MIL-STD, REACH | ||
Weight 5.9g | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
Maximum Operating Temperature 90°C | ||
Related links
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
