TRACO POWER TMR 3WI DC/DC Converter, 3.3V dc/ 700 mA, 75V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$35.35

(exc. GST)

$38.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$35.35-
3 - 4$34.452%
5 +$33.924%

*price indicative

RS Stock No.:
200-8415
Mfr. Part No.:
TMR 3-4810WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

700mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

3400000h

Ripple and Noise

30mV Pk-Pk

Isolation Voltage

1.6kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

3W

Depth

11.2mm

Length

21.8mm

Series

TMR 3WI

Width

9.1mm

Weight

4.8g

Standards/Approvals

RoHS

Efficiency

0.75%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The Traco TMR 3-4810WI is an isolated 3W DC/DC converter with regulated output, featuring ultra-wide 4:1 input voltage range. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in battery-powered equipment and instrumentation.

Comes in SIP-8 package

Operating temperature range is -40°C to +85°C

Altitude operation is below 12000m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy