TRACO POWER TMR 3 DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $12.88

View bulk pricing options

Subtotal (1 tube of 10 units)*

$292.42

(exc. GST)

$321.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$292.42$29.242-
2 - 3$285.98$28.598$12.88
4 +$279.84$27.984$50.32

*price indicative

RS Stock No.:
200-8398
Mfr. Part No.:
TMR 3-2413
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

4870000h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Number of Pins

7

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

3W

Standards/Approvals

RoHS

Series

TMR 3

Length

21.8mm

Depth

11.2mm

Weight

4.8g

Width

9.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

0.84%

COO (Country of Origin):
TW
The Traco TMR 3-2413 is a isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. Features include remote On/Off control and continuous short circuit protection. The compact dimensions of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Comes in SIP-8 package

Operating temperature range is -40°C to +85°C

Model with I/O isolation 3000VDC available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy