TRACO POWER TMR 3 DC/DC Converter, 15V dc/ 200 mA, 18V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 200-8395
- Distrelec Article No.:
- 300-80-850
- Mfr. Part No.:
- TMR 3-1213
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$28.79
(exc. GST)
$31.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $28.79 | - |
| 3 - 4 | $28.07 | 2% |
| 5 + | $27.63 | 4% |
*price indicative
- RS Stock No.:
- 200-8395
- Distrelec Article No.:
- 300-80-850
- Mfr. Part No.:
- TMR 3-1213
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 4870000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Length | 21.8mm | |
| Weight | 4.8g | |
| Series | TMR 3 | |
| Width | 9.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 11.2mm | |
| Efficiency | 0.83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 4870000h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Length 21.8mm | ||
Weight 4.8g | ||
Series TMR 3 | ||
Width 9.1mm | ||
Standards/Approvals RoHS | ||
Depth 11.2mm | ||
Efficiency 0.83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The Traco TMR 3-1213 is a isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. Features include remote On/Off control and continuous short circuit protection. The compact dimensions of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Comes in SIP-8 package
Operating temperature range is -40°C to +85°C
Model with I/O isolation 3000VDC available
Related links
- TRACOPOWER TMR 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDL 3 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TVN 3 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
