TRACO POWER TES 2N DC/DC Converter, 15V dc/ 135 mA, 36V dc Input, 18V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-8381
Mfr. Part No.:
TES 2N-2413
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

135mA

Mount Type

Surface

Input Ratio

2:1

MTBF

2000000h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

Surface Mount

Series

TES 2N

Width

13.7mm

Standards/Approvals

No

Weight

5.1g

Length

24mm

Depth

9mm

Minimum Operating Temperature

-40°C

Efficiency

0.81%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The Traco TES 2N-2413 is a high performance 2W DC/DC converter modules featuring wide 2:1 input voltage ranges. Typical applications for this converter is battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.

SMD package with industry standard footprint

Operating temperature range -40°C to +85°C

Input filter meets EN55022, class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy