TRACO POWER TES 1 DC/DC Converter, 3.3V/ 300 mA, 5.5V Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $0.69

View bulk pricing options

Subtotal (1 unit)*

$9.06

(exc. GST)

$9.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$9.06-
3 - 4$8.83$0.69
5 +$8.68$1.90

*price indicative

RS Stock No.:
200-8368
Distrelec Article No.:
300-80-779
Mfr. Part No.:
TES 1-0510
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

3.3V

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V

Minimum Input Voltage

4.5V

Output Current 1

300mA

Mount Type

Surface

MTBF

2000000h

Number of Outputs

1

Ripple and Noise

120mV Pk-Pk

Isolation Voltage

1.5kV

Package Type

Surface Mount

Maximum Output Power

1W

Series

TES 1

Width

8mm

Standards/Approvals

No

Depth

7mm

Length

16.24mm

Weight

1.7g

Minimum Operating Temperature

-40°C

Efficiency

0.73%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
The Traco TES 1-0510 1Watt DC/DC converter is an ideal and economical solution for many applications where an isolated voltage is required. Typical applications are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems. This converter is qualified for the higher temperatures requested by lead-free reflow solder processes.

SMD package with industry standard footprint

Single and dual output models

Operating temperature Range –40°C to +85°C

Available in tape & reel package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy