TRACO POWER TES 1 DC/DC Converter, 3.3V/ 300 mA, 5.5V Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 200-8367
- Mfr. Part No.:
- TES 1-0510
- Brand:
- TRACO POWER
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 200-8367
- Mfr. Part No.:
- TES 1-0510
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V | |
| Output Current 1 | 300mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Ripple and Noise | 120mV Pk-Pk | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Weight | 1.7g | |
| Length | 16.24mm | |
| Series | TES 1 | |
| Depth | 7mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 0.73% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V | ||
Output Current 1 300mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Ripple and Noise 120mV Pk-Pk | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Width 8mm | ||
Standards/Approvals No | ||
Weight 1.7g | ||
Length 16.24mm | ||
Series TES 1 | ||
Depth 7mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 0.73% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco TES 1-0510 1Watt DC/DC converter is an ideal and economical solution for many applications where an isolated voltage is required. Typical applications are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems. This converter is qualified for the higher temperatures requested by lead-free reflow solder processes.
SMD package with industry standard footprint
Single and dual output models
Operating temperature Range –40°C to +85°C
Available in tape & reel package
Related links
- TRACOPOWER TES 1 DC/DC Converter 5.5V Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1 DC/DC Converter 5.5V Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1 DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1 DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1V DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1V DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1V DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1 DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
