TRACO POWER TSR 3 DC/DC Converter, 5V dc/ 3 A, 24V Input, 10V, Through Hole, 85 °C Max Temp -40 °C Min Temp, SIP

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
200-3542
Mfr. Part No.:
TSR 3-24150A
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V

Minimum Input Voltage

10V

Mount Type

Through Hole

Number of Outputs

1

MTBF

4500000h

Output Voltage Adjustment Range

0.6/3.3 V dc

Ripple and Noise

150mV Pk-Pk

Output Current 1

3A

Package Type

SIP

Series

TSR 3

Length

6mm

Weight

2.1g

Width

10.4mm

Depth

15.5mm

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

0.95%

COO (Country of Origin):
TW
The Traco Power TSR series is Non-Isolated DC/DC converter family. The TSR 3 models are non isolated step down switching regulators. The high efficiency of up to 95% admits a full load operation up to 50°C and up to 85°C with 50% current reduction. A low standby current, a very wider input range and no requirement for heatsink give these switching regulators a significant advantage over linear regulators.

High performance 3 Amp. Switching regulator

Suitable for positive & negative output circuit

High efficiency up to 95 %

Adjustable output voltages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy