TRACO POWER THN 10WIR DC/DC Converter, 15V dc/ 333 mA, 160V dc Input, 36V Input 10 W, Through Hole, 80 °C Max Temp -40
- RS Stock No.:
- 200-3471
- Mfr. Part No.:
- THN 10-7223WIR
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$567.91
(exc. GST)
$624.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 May 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $567.91 | $56.791 |
| 2 - 3 | $555.42 | $55.542 |
| 4 + | $543.48 | $54.348 |
*price indicative
- RS Stock No.:
- 200-3471
- Mfr. Part No.:
- THN 10-7223WIR
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 333mA | |
| Output Current 2 | 333mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2334000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 10 % | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Weight | 16.5g | |
| Series | THN 10WIR | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Efficiency | 0.89% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 333mA | ||
Output Current 2 333mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2334000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 10 % | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Weight 16.5g | ||
Series THN 10WIR | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Efficiency 0.89% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 36V Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
