TRACO POWER THN 10WIR DC/DC Converter, 24V dc/ 210 mA, 160V dc Input, 36V Input 10 W, Through Hole, 80 °C Max Temp -40

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$567.91

(exc. GST)

$624.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$567.91$56.791
2 - 3$555.43$55.543
4 +$543.51$54.351

*price indicative

RS Stock No.:
200-3463
Mfr. Part No.:
THN 10-7225WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

210mA

Output Current 2

210mA

Output Voltage 2

-24V dc

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

2334000h

Output Voltage Adjustment Range

10 %

Ripple and Noise

100mV Pk-Pk

Number of Pins

6

Isolation Voltage

3kV dc

Maximum Output Power

10W

Package Type

DIP

Depth

9.9mm

Length

25.4mm

Series

THN 10WIR

Standards/Approvals

No

Weight

16.5g

Width

25.4mm

Maximum Operating Temperature

80°C

Efficiency

0.89%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Traco THN 10WIR series ± 24V/10W DC/DC converters designed for highest reliability in harsh environments. It has an increased resistance against electromagnetic interference, vibration and thermal shock and come in a six-side shielded 1” x 1” metal package.

Operating temperature range -40 to +80 °C without derating

High efficiency up to 90%

3000 VDC I/O-isolation

Protection against overload, overvoltage and short circuit

Remote On/Off and Trim function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy